ex VAT

Motor Run Capacitors:

364 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Typical Applications
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Product Length
Product Width
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2985089

RoHS

Each
1+
CHF 12.490
10+
CHF 9.650
50+
CHF 8.140
100+
CHF 6.860
500+
CHF 6.430
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
-
470V
Wire Leaded
-
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
-
-
1190567

RoHS

Each
1+
CHF 7.590
5+
CHF 6.460
10+
CHF 5.920
20+
CHF 5.390
40+
CHF 4.920
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
-
440V
Wire Leaded
-
-
35mm
98mm
MR/P/440 Series
-25°C
85°C
-
-
2429317

RoHS

Each
1+
CHF 19.550
40+
CHF 14.620
80+
CHF 14.610
120+
CHF 14.600
280+
CHF 14.090
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
-
470V
Wire Leaded
-
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
-
-
2456865

RoHS

Each
1+
CHF 9.500
10+
CHF 7.320
60+
CHF 6.190
120+
CHF 5.690
540+
CHF 5.580
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
Stud Mount - M8
-
470V
Wire Leaded
-
-
-
-
C27 Series
-25°C
85°C
-
-
1190553

RoHS

Each
1+
CHF 3.550
10+
CHF 3.020
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 10%
Stud Mount - M8
-
440V
Quick Connect
-
-
30mm
75mm
MR/P/440 Series
-25°C
85°C
-
-
2456857

RoHS

Date/Lot Code

Each
1+
CHF 6.940
10+
CHF 5.900
86+
CHF 4.520
172+
CHF 4.300
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
-
470V
Wire Leaded
-
15V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
-
-
2456876

RoHS

Each
1+
CHF 14.850
10+
CHF 11.460
50+
CHF 9.670
100+
CHF 8.600
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
-
470V
Wire Leaded
-
15V/µs
45mm
71.5mm
C27 Series
-25°C
85°C
-
-
2456854

RoHS

Each
1+
CHF 3.490
10+
CHF 2.960
50+
CHF 2.690
162+
CHF 2.210
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
-
470V
Quick Connect
13.4mm
15V/µs
25mm
58mm
C27 Series
-25°C
85°C
-
-
2985093

RoHS

Each
1+
CHF 14.930
40+
CHF 10.610
80+
CHF 9.720
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
-
470V
Wire Leaded
-
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
-
-
2836875

RoHS

Each
1+
CHF 4.390
10+
CHF 3.730
50+
CHF 3.390
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
-
470V
Wire Leaded
-
20V/µs
25mm
55mm
C28 Series
-25°C
85°C
-
-
4144048

RoHS

Each
1+
CHF 5.610
10+
CHF 3.600
50+
CHF 3.520
162+
CHF 3.460
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
-
470V
Wire Leaded
-
20V/µs
25mm
55mm
C28 Series
-25°C
85°C
-
-
2456855

RoHS

Date/Lot Code

Each
1+
CHF 6.360
10+
CHF 5.410
50+
CHF 4.470
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
-
470V
Wire Leaded
-
15V/µs
30mm
57mm
C27 Series
-25°C
85°C
-
-
1219063

RoHS

Each
1+
CHF 15.480
10+
CHF 13.040
20+
CHF 11.880
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
-
-
450V
Quick Connect
14.4mm
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
-
-
1219067

RoHS

Each
1+
CHF 11.630
10+
CHF 8.970
20+
CHF 8.800
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
-
450V
Quick Connect
12mm
20V/µs
40mm
98mm
4.16.26 Series
-25°C
70°C
-
-
1219065

RoHS

Each
1+
CHF 9.240
10+
CHF 7.140
20+
CHF 7.000
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
-
450V
Quick Connect
12mm
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
-
-
2218092

RoHS

Date/Lot Code

Each
1+
CHF 11.490
3+
CHF 8.950
5+
CHF 7.690
10+
CHF 7.270
20+
CHF 7.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
-
450V
Quick Connect
-
-
30mm
93mm
MotorCap B32332 Series
-25°C
85°C
-
-
1219048

RoHS

Each
1+
CHF 16.470
10+
CHF 13.880
20+
CHF 12.640
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
-
-
450V
Wire Leaded
-
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
-
-
2132089

RoHS

Each
1+
CHF 17.470
10+
CHF 14.720
20+
CHF 13.400
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
-
-
450V
Quick Connect
14.4mm
20V/µs
45mm
117mm
4.16.10 Series
-25°C
70°C
-
-
1219039

RoHS

Each
1+
CHF 10.750
10+
CHF 8.300
20+
CHF 8.130
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
-
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
-
-
1219038

RoHS

Each
1+
CHF 9.280
10+
CHF 7.160
20+
CHF 7.020
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
-
-
1219060

RoHS

Each
1+
CHF 9.530
10+
CHF 7.360
20+
CHF 7.210
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
-
-
1219040

RoHS

Each
1+
CHF 8.950
10+
CHF 6.900
20+
CHF 6.760
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
-
450V
Wire Leaded
-
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
-
-
1190542

RoHS

Each
1+
CHF 8.280
5+
CHF 7.040
10+
CHF 6.400
20+
CHF 6.110
40+
CHF 5.820
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
-
440V
Quick Connect
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
-
-
2132090

RoHS

Each
1+
CHF 18.940
10+
CHF 15.950
20+
CHF 14.530
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 5%
-
-
450V
Quick Connect
14.4mm
20V/µs
50mm
117mm
4.16.10 Series
-25°C
70°C
-
-
1219046

RoHS

Each
1+
CHF 13.690
10+
CHF 10.570
20+
CHF 9.630
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
-
450V
Wire Leaded
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
-
-
1-25 of 364 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account