B82732W Series Radial Leaded Common Mode Chokes / Filters:

2,438 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Rated Current
Product Range
Common Mode Filter Case
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3264942

RoHS

Date/Lot Code

SCHAFFNER - TE CONNECTIVITY
Each
1+
CHF 1.130
10+
CHF 0.933
50+
CHF 0.811
100+
CHF 0.703
200+
CHF 0.689
Min: 1 / Mult: 1
15mH
400mA
-
RC Series
-
-
-
-
2364237

RoHS

Each
1+
CHF 0.989
10+
CHF 0.731
100+
CHF 0.534
500+
CHF 0.423
1000+
CHF 0.395
More Pricing...
Min: 1 / Mult: 1
600µH
2A
-
SC-G Series
-
-
-
-
1187664

RoHS

Each
1+
CHF 5.210
5+
CHF 4.810
10+
CHF 4.090
20+
CHF 3.830
40+
CHF 3.610
More Pricing...
Min: 1 / Mult: 1
18mH
1A
-
CMV Series
-
-
-
-
2949471

RoHS

Each
1+
CHF 3.150
10+
CHF 2.590
60+
CHF 2.230
Min: 1 / Mult: 1
26µH
2A
-
SN-JB Series
-
-
-
-
3290858

RoHS

Each
1+
CHF 1.040
10+
CHF 0.826
50+
CHF 0.778
Min: 1 / Mult: 1
17.99µH
2.5A
-
SU-9HD Series
-
-
-
-
2860708

RoHS

Date/Lot Code

Each
1+
CHF 1.690
10+
CHF 1.530
60+
CHF 1.420
120+
CHF 1.340
Min: 1 / Mult: 1
16.4mH
1.5A
-
SSHB21H Series
-
-
-
-
2949432

RoHS

Each
1+
CHF 1.020
10+
CHF 0.809
50+
CHF 0.730
Min: 1 / Mult: 1
2.5µH
3A
-
SN Series
-
-
-
-
2949456

RoHS

Each
1+
CHF 3.340
10+
CHF 2.580
50+
CHF 2.250
Min: 1 / Mult: 1
40µH
3A
-
SN-J Series
-
-
-
-
2949393

RoHS

Each
1+
CHF 1.690
10+
CHF 1.460
Min: 1 / Mult: 1
47.5mH
800mA
-
SSR21NVS-M Series
-
-
-
-
3290799

RoHS

Each
1+
CHF 2.090
10+
CHF 1.510
50+
CHF 1.400
Min: 1 / Mult: 1
17.9mH
700mA
-
SS21V
-
-
-
-
3365715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.801
50+
CHF 0.653
100+
CHF 0.583
500+
CHF 0.468
1000+
CHF 0.459
Min: 10 / Mult: 10
60µH
500mA
-
SBT Series
-
-
-
-
2364386

RoHS

Each
10+
CHF 0.485
50+
CHF 0.437
100+
CHF 0.397
500+
CHF 0.281
Min: 10 / Mult: 10
40µH
700mA
-
SU-9VD Series
-
-
-
-
2458147

RoHS

Each
1+
CHF 2.350
5+
CHF 2.250
10+
CHF 2.150
20+
CHF 1.840
40+
CHF 1.530
Min: 1 / Mult: 1
130µH
1.6A
-
BU10 Series
-
-
-
-
2860726

RoHS

Each
1+
CHF 1.690
10+
CHF 1.530
Min: 1 / Mult: 1
135mH
300mA
-
SSHB21HS Series
-
-
-
-
2860735

RoHS

Each
1+
CHF 1.690
10+
CHF 1.530
Min: 1 / Mult: 1
9.5mH
1.8A
-
SSHB21HS Series
-
-
-
-
3011692

RoHS

Each
1+
CHF 4.210
30+
CHF 3.020
Min: 1 / Mult: 1
1.5mH
10A
-
SCR22 Series
-
-
-
-
2949332

RoHS

Each
1+
CHF 2.150
10+
CHF 1.800
60+
CHF 1.680
Min: 1 / Mult: 1
40.5mH
700mA
-
SSR21NH Series
-
-
-
-
2364390

RoHS

Date/Lot Code

Each
1+
CHF 0.702
10+
CHF 0.640
50+
CHF 0.598
100+
CHF 0.556
500+
CHF 0.500
Min: 1 / Mult: 1
1.5mH
700mA
-
SU-9VF Series
-
-
-
-
2949506

RoHS

Date/Lot Code

Each
1+
CHF 1.330
10+
CHF 1.090
50+
CHF 0.959
100+
CHF 0.831
500+
CHF 0.773
Min: 1 / Mult: 1
12µH
4A
-
SHO Series
-
-
-
-
2949480

RoHS

Each
1+
CHF 3.200
10+
CHF 2.560
80+
CHF 2.010
Min: 1 / Mult: 1
46µH
2A
-
SN-P2 Series
-
-
-
-
2949437

RoHS

Each
1+
CHF 2.200
10+
CHF 1.990
50+
CHF 1.490
100+
CHF 1.270
Min: 1 / Mult: 1
4µH
5A
-
SN Series
-
-
-
-
2860693

RoHS

Each
1+
CHF 1.840
10+
CHF 1.630
Min: 1 / Mult: 1
18.4mH
1A
-
SSHB21H Series
-
-
-
-
3365711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.951
50+
CHF 0.775
100+
CHF 0.691
500+
CHF 0.511
Min: 10 / Mult: 10
10µH
500mA
-
SBT Series
-
-
-
-
3365739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.890
10+
CHF 2.600
50+
CHF 1.950
100+
CHF 1.660
500+
CHF 1.440
Min: 1 / Mult: 1
6µH
1.5A
-
SNT Series
-
-
-
-
3290663

RoHS

Date/Lot Code

Each
1+
CHF 4.610
10+
CHF 3.790
50+
CHF 3.300
100+
CHF 3.120
Min: 1 / Mult: 1
2mH
10A
-
SC Series
-
-
-
-
1-25 of 2438 items
of 98 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account