ex VAT

DC / DC LED Power Supplies:

173 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1793211

RoHS

Each
1+
CHF 14.710
5+
CHF 13.820
10+
CHF 13.540
20+
CHF 13.240
50+
CHF 12.960
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
10.5W
35V
300mA
-
Through Hole
Adjustable
4.5V
36V
2440335

RoHS

Each
1+
CHF 20.360
5+
CHF 19.550
10+
CHF 19.140
20+
CHF 18.730
50+
CHF 18.360
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
12.25W
35V
350mA
Analogue
-
Adjustable
4.5V
36V
2440333

RoHS

Each
1+
CHF 16.930
5+
CHF 16.230
10+
CHF 15.890
20+
CHF 15.570
50+
CHF 15.220
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
12.25W
35V
350mA
Analogue, PWM
Surface Mount Device
Adjustable
4.5V
36V
3596447

RoHS

Each
1+
CHF 5.360
5+
CHF 4.980
10+
CHF 4.820
20+
CHF 4.730
50+
CHF 4.630
Min: 1 / Mult: 1
-
LDD-L
22.4W
32V
700mA
Analogue, PWM
Panel
Adjustable
9V
36V
3253479

RoHS

Each
1+
CHF 17.970
5+
CHF 16.670
10+
CHF 16.140
20+
CHF 15.820
50+
CHF 15.490
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Digital
Chassis
Adjustable
9V
18V
3253485

RoHS

Each
1+
CHF 9.490
5+
CHF 9.300
10+
CHF 9.110
20+
CHF 8.920
50+
CHF 8.730
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.1W
126V
350mA
Analogue, PWM
Through Hole
Adjustable
18V
32V
3253484

RoHS

Each
1+
CHF 10.620
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Digital
Chassis
Adjustable
18V
32V
3253467

RoHS

Each
1+
CHF 7.980
Min: 1 / Mult: 1
LED Lighting
LDH-45
30.1W
86V
350mA
Analogue, PWM
Through Hole
Adjustable
9V
18V
3596445

RoHS

Each
1+
CHF 4.340
5+
CHF 4.210
10+
CHF 4.080
20+
CHF 3.950
50+
CHF 3.820
Min: 1 / Mult: 1
-
LDD-L
16W
32V
500mA
PWM
Panel
Adjustable
9V
36V
3596466

RoHS

Each
1+
CHF 5.680
5+
CHF 5.270
10+
CHF 5.110
20+
CHF 5.000
50+
CHF 4.900
Min: 1 / Mult: 1
-
LDD-L
19.6W
28V
700mA
Analogue, PWM
Surface Mount Device
Adjustable
9V
32V
3253462

RoHS

Each
1+
CHF 12.020
5+
CHF 11.150
10+
CHF 10.790
20+
CHF 10.580
50+
CHF 10.360
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Through Hole
Adjustable
9V
18V
3253488

RoHS

Each
1+
CHF 17.970
5+
CHF 16.670
10+
CHF 16.140
20+
CHF 15.820
50+
CHF 15.490
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.1W
126V
350mA
Digital
Chassis
Adjustable
18V
32V
4206535

RoHS

Each
1+
CHF 5.610
5+
CHF 5.500
10+
CHF 5.390
20+
CHF 5.270
50+
CHF 5.160
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
52VDC
500mA
PWM
Chassis
Adjustable
10VDC
56VDC
4206534

RoHS

Each
1+
CHF 5.530
5+
CHF 5.420
10+
CHF 5.300
20+
CHF 5.200
50+
CHF 5.090
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
52VDC
350mA
PWM
Chassis
Adjustable
10VDC
56VDC
4206509

RoHS

Each
1+
CHF 10.080
5+
CHF 9.770
10+
CHF 9.470
20+
CHF 9.170
50+
CHF 8.870
Min: 1 / Mult: 1
LED Lighting
LDH-25 Series
25.2W
36VDC
700mA
Analogue, PWM
Chassis
Adjustable
9.5VDC
32V
4206506

RoHS

Each
1+
CHF 9.760
5+
CHF 9.460
10+
CHF 9.170
20+
CHF 8.750
50+
CHF 8.340
Min: 1 / Mult: 1
LED Lighting
LDH-25 Series
21W
84VDC
250mA
Analogue, PWM
Chassis
Adjustable
9.5VDC
32V
4206533

RoHS

Each
1+
CHF 6.130
5+
CHF 6.010
10+
CHF 5.890
20+
CHF 5.760
50+
CHF 5.640
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
46VDC
1.2A
PWM
Chassis
Adjustable
10VDC
56VDC
4206507

RoHS

Each
1+
CHF 9.860
5+
CHF 9.570
10+
CHF 9.270
20+
CHF 8.980
50+
CHF 8.680
Min: 1 / Mult: 1
LED Lighting
LDH-25 Series
25.2W
72VDC
350mA
Analogue, PWM
Chassis
Adjustable
9.5VDC
32V
4206512

RoHS

Each
1+
CHF 16.870
5+
CHF 16.370
10+
CHF 15.870
20+
CHF 15.360
50+
CHF 14.850
Min: 1 / Mult: 1
LED Lighting
LDH-65 Series
56W
80VDC
700mA
Analogue, PWM
Chassis
Adjustable
9.5VDC
32V
4206508

RoHS

Each
1+
CHF 10.010
5+
CHF 9.700
10+
CHF 9.390
20+
CHF 8.970
50+
CHF 8.550
Min: 1 / Mult: 1
LED Lighting
LDH-25 Series
25W
50VDC
500mA
Analogue, PWM
Chassis
Adjustable
9.5VDC
32V
4206511

RoHS

Each
1+
CHF 16.960
5+
CHF 16.450
10+
CHF 15.940
20+
CHF 15.440
50+
CHF 14.920
Min: 1 / Mult: 1
LED Lighting
LDH-65 Series
64.4W
46VDC
1.4A
Analogue, PWM
Chassis
Adjustable
9.5VDC
32V
4004032

RoHS

Each
1+
CHF 8.110
5+
CHF 7.270
10+
CHF 6.490
20+
CHF 6.390
50+
CHF 6.300
Min: 1 / Mult: 1
-
RPY-1.5Q Series
7.5W
34.8VDC
1.5A
PWM
Surface Mount Device
Adjustable
4VDC
36V
4371915

RoHS

Each
1+
CHF 5.610
5+
CHF 5.500
10+
CHF 5.390
20+
CHF 5.270
50+
CHF 5.160
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
52VDC
1.05A
PWM
Chassis
Adjustable
10VDC
56VDC
4371909

RoHS

Each
1+
CHF 4.460
5+
CHF 4.370
10+
CHF 4.280
20+
CHF 4.190
50+
CHF 4.100
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
46VDC
1.2A
PWM
Through Hole
Adjustable
10VDC
56VDC
4371910

RoHS

Each
1+
CHF 4.140
5+
CHF 4.050
10+
CHF 3.970
20+
CHF 3.890
50+
CHF 3.810
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
46VDC
1.4A
PWM
Through Hole
Adjustable
10VDC
56VDC
26-50 of 173 items
of 7 page(s)
Trade Account