Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoDECASMDC050F/60-2
Order Code2369329
Product RangePolySwitch Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDECASMDC050F/60-2
Order Code2369329
Product RangePolySwitch Series
Technical Datasheet
Voltage Rating60VDC
Holding Current550mA
Trip Current1.1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePolySwitch Series
SVHCNo SVHC (17-Dec-2014)
Alternatives for DECASMDC050F/60-2
1 Product Found
Technical Specifications
Voltage Rating
60VDC
Trip Current
1.1A
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Holding Current
550mA
Operating Temperature Min
-40°C
Product Range
PolySwitch Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000161