Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC33197
Order Code2411111
Product RangeMC33 Series
Technical Datasheet
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC33197
Order Code2411111
Product RangeMC33 Series
Technical Datasheet
Voltage Rating33VDC
Holding Current1.5A
Trip Current3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMC33 Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for MC33197
2 Products Found
Technical Specifications
Voltage Rating
33VDC
Trip Current
3A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Holding Current
1.5A
Operating Temperature Min
-40°C
Product Range
MC33 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0