0
0 ItemsCHF0.00
ex VAT
ex VAT

IMB Series Inductive Proximity Sensors:

3,421 Products Found

Farnell offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2663053

RoHS

Each
1+
CHF 49.530
5+
CHF 48.540
10+
CHF 47.550
25+
CHF 46.550
50+
CHF 45.570
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
-
-
PNP
12V
2mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
3365841

RoHS

Each
1+
CHF 13.290
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
-
-
-
NPN
10V
4.5mm
30V
10VDC
30VDC
3-Wire, NPN, NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365854

RoHS

Each
1+
CHF 16.110
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
70°C
-
-
-
NPN
10V
7.2mm
30V
10VDC
30VDC
3-Wire, NPN, NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365859

RoHS

Each
1+
CHF 20.240
10+
CHF 18.600
25+
CHF 17.210
75+
CHF 16.010
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
70°C
-
-
-
DC
10V
7.2mm
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365887

RoHS

Each
1+
CHF 53.220
10+
CHF 49.510
25+
CHF 46.280
Min: 1 / Mult: 1
22.5mm
Inductive Proximity Sensor
70°C
-
-
-
NPN
10V
22.5mm
30V
10VDC
30VDC
4-Wire, NPN, NO / NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365881

RoHS

Each
1+
CHF 19.800
10+
CHF 18.190
Min: 1 / Mult: 1
13.5mm
Inductive Proximity Sensor
70°C
-
-
-
DC
10V
13.5mm
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
4168449

RoHS

Each
1+
CHF 52.250
Min: 1 / Mult: 1
40mm
Inductive Proximity Sensor
80°C
M12
-
-
PNP / SPST-NO / SPST-NC
10V
40mm
30V
10VDC
30VDC
4-Wire, PNP, NO / NC
Module
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-25°C
IRC40 Series
4168447

RoHS

Each
1+
CHF 52.250
Min: 1 / Mult: 1
22mm
Inductive Proximity Sensor
80°C
M12
-
-
PNP / SPST-NO / SPST-NC
10V
22mm
30V
10VDC
30VDC
4-Wire, PNP, NO / NC
Module
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-25°C
IRC40 Series
4146075

RoHS

Each
1+
CHF 79.900
5+
CHF 78.360
10+
CHF 76.880
25+
CHF 75.460
50+
CHF 74.090
Min: 1 / Mult: 1
14mm
Inductive Proximity Sensor
85°C
M18
-
-
Push Pull, NPN / PNP, SPST-NO / SPST-NC
10V
14mm
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M18 Thread
4 Pin M12 Connector
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICF Series
4285989
Each
1+
CHF 92.430
5+
CHF 90.580
10+
CHF 88.730
25+
CHF 86.880
50+
CHF 85.030
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
70°C
M30
-
-
PNP
10V
10mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
M12 Connector
Brass
IP67
-25°C
-
4284560
Each
1+
CHF 112.880
5+
CHF 110.620
10+
CHF 108.360
25+
CHF 106.100
50+
CHF 103.850
More Pricing...
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
85°C
M18 x 1
-
-
3-Wire / PNP-NO
10V
5mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
IP68
-30°C
-
3133286

RoHS

Each
1+
CHF 37.970
Min: 1 / Mult: 1
30mm
-
-
M30
-
-
NPN
12V
-
48V
-
-
-
-
-
-
-
-
XS Series
2822731

RoHS

Each
1+
CHF 40.880
5+
CHF 39.870
10+
CHF 38.720
25+
CHF 37.800
50+
CHF 36.970
More Pricing...
Min: 1 / Mult: 1
5mm
-
-
M18
-
-
PNP
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
3113479

RoHS

Each
1+
CHF 39.150
Min: 1 / Mult: 1
2mm
-
-
M12
-
-
PNP
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
1974033

RoHS

Each
1+
CHF 50.280
5+
CHF 49.270
10+
CHF 48.260
25+
CHF 47.260
50+
CHF 46.260
Min: 1 / Mult: 1
8mm
-
-
M18
-
-
PNP
12V
-
24V
-
-
-
-
-
-
-
-
-
1974018

RoHS

Each
1+
CHF 46.550
5+
CHF 45.610
10+
CHF 44.680
25+
CHF 43.760
50+
CHF 42.820
Min: 1 / Mult: 1
-
Inductive
70°C
M12
-
-
PNP
12V
4mm
24V
12VDC
24VDC
3-Wire, PNP, NO
-
4 Pin M12 Connector
Metal
IP65, IP67
-25°C
-
2218040

RoHS

Each
1+
CHF 15.300
10+
CHF 14.030
25+
CHF 12.950
50+
CHF 12.020
100+
CHF 11.220
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M18
-
4mm
NPN-NO
10V
-
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
3725911

RoHS

Each
1+
CHF 70.150
5+
CHF 68.750
10+
CHF 67.350
25+
CHF 65.950
50+
CHF 64.540
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
4mm
PNP
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-40°C
NBB4-12GM50-E2-V1
4254715

RoHS

Each
1+
CHF 54.750
5+
CHF 53.660
10+
CHF 52.560
25+
CHF 51.470
50+
CHF 50.370
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
-
PNP
12V
4mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
3565312

RoHS

Each
1+
CHF 69.820
5+
CHF 68.590
10+
CHF 67.410
25+
CHF 66.260
50+
CHF 64.090
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
-
2mm
DC
5V
-
60V
5VDC
60VDC
2-Wire, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
NBB2-12GM40-Z0
1606716

RoHS

Each
1+
CHF 33.490
5+
CHF 32.810
10+
CHF 32.140
25+
CHF 31.480
50+
CHF 30.810
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
4mm
PNP
12V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP68
-25°C
BESM12MI-PSC40B-S04G
4254740

RoHS

Each
1+
CHF 57.270
5+
CHF 56.120
10+
CHF 54.980
25+
CHF 53.840
50+
CHF 52.690
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
PNP
12V
8mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67, IP69K
-25°C
XS Series
530359

RoHS

Each
1+
CHF 93.480
5+
CHF 91.620
10+
CHF 89.740
25+
CHF 87.880
50+
CHF 86.000
Min: 1 / Mult: 1
10mm
-
-
M18
-
-
PNP
10V
-
38V
-
-
-
-
-
-
-
-
XS Series
4254739

RoHS

Each
1+
CHF 63.830
5+
CHF 62.550
10+
CHF 61.270
25+
CHF 60.000
50+
CHF 58.730
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
PNP
12V
8mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
280732

RoHS

Each
1+
CHF 77.650
5+
CHF 76.290
10+
CHF 74.980
25+
CHF 73.710
50+
CHF 71.290
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
100°C
M18
-
5mm
NAMUR
8V
-
25V
-
-
2-Wire, NAMUR, NC
Cylindrical M18 Thread
Cable
Stainless Steel
IP66, IP67
-25°C
-
1-25 of 3421 items
of 137 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account