X10 Mini Series Audio Signal Indicator Units:
389 Products FoundFind a huge range of Audio Signal Indicator Units at Farnell Switzerland. We stock a large selection of Audio Signal Indicator Units, including new and most popular products from the world's top manufacturers including: Werma, Fulleon, Auer Signal, Schneider Electric & Moflash Signalling
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FULLEON | Each | 1+ CHF 69.640 | Min: 1 / Mult: 1 | 230V | - | - | 100dB | IP66, IP69K | X10 Mini Series | - | 32mA | 119mm | -40°C | 70°C | ||||
Each | 1+ CHF 137.720 | Min: 1 / Mult: 1 | 230V | - | Multiple | 100dB | IP54 | K70 Series | - | - | 69mm | -20°C | 50°C | |||||
Each | 1+ CHF 57.120 5+ CHF 54.830 10+ CHF 53.760 20+ CHF 52.720 | Min: 1 / Mult: 1 | 24V | 24V | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ CHF 57.120 5+ CHF 54.830 10+ CHF 53.760 20+ CHF 52.720 | Min: 1 / Mult: 1 | 24V | 24V | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ CHF 57.120 5+ CHF 54.830 10+ CHF 53.760 20+ CHF 52.720 | Min: 1 / Mult: 1 | 12V | 12V | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ CHF 57.120 5+ CHF 54.830 10+ CHF 53.760 20+ CHF 52.720 | Min: 1 / Mult: 1 | 240V | - | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 20mA | 68mm | -25°C | 65°C | |||||
Each | 1+ CHF 23.820 5+ CHF 23.020 10+ CHF 22.280 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 102dB | IP65 | Roshni Series | - | 16mA | 93mm | -25°C | 80°C | |||||
Each | 1+ CHF 117.180 | Min: 1 / Mult: 1 | 48V | 48V | Continuous, Intermittent | 90dB | IP66 | Harmony Series | - | 15mA | 70mm | -25°C | 50°C | |||||
MOFLASH SIGNALLING | Each | 1+ CHF 14.850 5+ CHF 14.540 10+ CHF 14.250 | Min: 1 / Mult: 1 | 12V | 12V | Continuous | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | ||||
Each | 1+ CHF 23.650 5+ CHF 22.860 10+ CHF 22.130 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 96dB | IP65 | Roshni Series | - | 8mA | 93mm | -25°C | 80°C | |||||
8810150 | Each | 1+ CHF 175.680 | Min: 1 / Mult: 1 | 230V | - | Single | 127dB | IP21 | - | 1.68kHz | 1A | 140mm | -30°C | 45°C | ||||
Each | 1+ CHF 38.360 5+ CHF 37.090 10+ CHF 35.880 | Min: 1 / Mult: 1 | 230V | - | Multiple Tones | 102dB | IP54, IP65 | Roshini Series | - | 16mA | 93mm | -10°C | 55°C | |||||
Each | 1+ CHF 14.850 5+ CHF 14.540 10+ CHF 14.250 | Min: 1 / Mult: 1 | 24V | 24V | Continuous, Pulse | 85dB | IP55 | AE20M Series | 2.9kHz | 25mA | 43mm | -20°C | 60°C | |||||
Each | 1+ CHF 23.300 5+ CHF 22.830 10+ CHF 22.380 | Min: 1 / Mult: 1 | - | 28V | Multiple Tones | 92dB | IP65 | Askari Series | - | 18mA | 45mm | -25°C | 70°C | |||||
Each | 1+ CHF 23.650 5+ CHF 22.860 10+ CHF 22.130 | Min: 1 / Mult: 1 | - | 24V | 32 Tone | 102dB | IP54 | Roshni Series | - | 8mA | 93mm | -25°C | 70°C | |||||
Each | 1+ CHF 117.180 | Min: 1 / Mult: 1 | 230V | 230VDC | Continuous, Intermittent | 90dB | IP65 | Harmony Series | 2.8kHz | 25mA | 70mm | -25°C | 50°C | |||||
Each | 1+ CHF 62.260 5+ CHF 61.010 10+ CHF 59.770 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 106dB | IP65 | - | - | 35mA | 81mm | -35°C | 66°C | |||||
Each | 1+ CHF 39.240 | Min: 1 / Mult: 1 | - | 24V | Steady | 92dB | IP43, NEMA 2 | KDH Series | - | 26mA | 80mm | -25°C | 50°C | |||||
Each | 1+ CHF 135.840 | Min: 1 / Mult: 1 | 230V | - | Steady | 108dB | IP55 | HPT Series | - | 100mA | 144mm | -20°C | 50°C | |||||
MOFLASH SIGNALLING | Each | 1+ CHF 24.290 5+ CHF 23.810 10+ CHF 23.330 | Min: 1 / Mult: 1 | - | 28V | Continuous, Pulse | 100dB | IP30 | - | 3.2kHz | 50mA | 49mm | -20°C | 60°C | ||||
Each | 1+ CHF 127.110 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 110dB | IP65 | - | - | 34mA | 128mm | -35°C | 66°C | |||||
Each | 1+ CHF 40.700 5+ CHF 39.450 10+ CHF 38.660 | Min: 1 / Mult: 1 | 24V | 24V | Continuous | 90dB | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 | Compact Series | - | 40mA | 55mm | -25°C | 70°C | |||||
Each | 1+ CHF 23.810 5+ CHF 23.020 10+ CHF 22.280 | Min: 1 / Mult: 1 | - | 28V | 32 Tone | 102dB | IP54 | RoLP Series | - | 12mA | 63mm | -25°C | 70°C | |||||
KLAXON | Each | 1+ CHF 132.550 5+ CHF 128.700 | Min: 1 / Mult: 1 | 230V | - | Single | 127dB | IP67 | - | 1.68kHz | 1A | 140mm | -30°C | 45°C | ||||
3566186 RoHS | Each | 1+ CHF 19.140 5+ CHF 18.510 10+ CHF 17.910 | Min: 1 / Mult: 1 | - | 28V | 32 Tone | 92dB | IP65 | Askari Series | - | 18mA | 45mm | -25°C | 70°C |