Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 40.700 |
5+ | CHF 39.450 |
10+ | CHF 38.660 |
Product Information
Product Overview
The CB1-620B Buzzer with black head is an accessory from ABB's Compact range. The compact range is designed to be ABB's most efficient solution when it comes to assembly and cost, suitable for the most demanding environments. It can also be combined with the modular range to cover the needs of additional flexibility. Buzzers and pilot lights – the world’s simplest devices. They are used to make and break a circuit, pass on a message or control an operation: in short, to be a link between man and machine. A buzzer has to be sturdy and reliable, suitable for all environments and adaptable to widely differing requirements. Further, it should be easy to fit or set up. You will find all these features in ABB’s pilot devices.
- The CB1-620B Buzzer is an accessory from ABB's Compact range with command and signalling devices, reliable and suitable for indoor and outdoor use
- ABB pilot devices are tested to extremes and proven in the toughest environments. They offer a high mechanical durability up to 10 millions operations
- Thanks to self-cleaning contacts, ABB's pilot devices convince with a long lifetime, their innovative design simplify the process from selection to installation
- Simplify ordering and administration and save up to 30% installation time with unique tool-free snap on components with ABB's Compact range
Applications
Audio Visual
Technical Specifications
24V
Continuous
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
-
55mm
70°C
24V
90dB
Compact Series
40mA
-25°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate