ex VAT

Farnell offers high-performance thermal overload relays designed to protect motors from overheating and excessive current. Our relays are sourced from trusted manufacturers and are available in various configurations to match your specific application needs.

Thermal overload relays use temperature-sensitive elements to detect and respond to overheating conditions. When the motor exceeds the preset temperature limit, the relay disconnects the circuit, preventing damage to the motor and associated components.

Applications:

  • Industrial Motors: Preventing damage from thermal overload.
  • HVAC Systems: Ensuring safe compressor operation.
  • Pumps and Fans: Protecting motors in continuous operation.
Show More
View
Buyer
Engineer
Manufacturer
Overload Adjustment Current Min
Overload Adjustment Current Max
Coil Voltage AC Max
Coil Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3372075

RoHS

Each
1+
CHF 55.370
Min: 1 / Mult: 1
170mA
230mA
-
-
T16
3435022

RoHS

Each
1+
CHF 86.910
Min: 1 / Mult: 1
5.5A
8A
690V
-
TeSys Deca Overload Relay
3372089

RoHS

Each
1+
CHF 55.370
Min: 1 / Mult: 1
5.7A
7.6A
-
-
T16
3405658

RoHS

Each
1+
CHF 677.810
Min: 1 / Mult: 1
60A
100A
-
-
TeSys
3372074

RoHS

Each
1+
CHF 55.370
Min: 1 / Mult: 1
130mA
170mA
-
-
T16
3372077

RoHS

Each
1+
CHF 55.370
Min: 1 / Mult: 1
310mA
410mA
-
-
T16
3407905

RoHS

Each
1+
CHF 78.310
5+
CHF 76.740
10+
CHF 75.170
Min: 1 / Mult: 1
4A
6A
690V
-
TeSys Deca Overload Relay
3372084

RoHS

Each
1+
CHF 55.370
Min: 1 / Mult: 1
1.3A
1.7A
-
-
T16
3407906

RoHS

Each
1+
CHF 78.370
Min: 1 / Mult: 1
7A
10A
690V
-
TeSys Deca Overload Relay
3372116

RoHS

Each
1+
CHF 116.790
Min: 1 / Mult: 1
29A
35A
-
-
TF42
3407885

RoHS

Each
1+
CHF 93.340
Min: 1 / Mult: 1
5.5A
8A
690V
-
TeSys Deca Overload Relay
1711494

RoHS

Each
1+
CHF 84.030
5+
CHF 83.190
10+
CHF 81.090
Min: 1 / Mult: 1
10A
14A
-
-
TA25DU
1711493

RoHS

Each
1+
CHF 66.480
5+
CHF 63.810
10+
CHF 62.520
Min: 1 / Mult: 1
7.5A
11A
-
-
TA25DU
1711487

RoHS

Each
1+
CHF 66.480
5+
CHF 63.810
10+
CHF 62.520
Min: 1 / Mult: 1
1.7A
2.4A
-
-
TA25DU
1711488

RoHS

Each
1+
CHF 53.190
5+
CHF 52.140
10+
CHF 51.070
Min: 1 / Mult: 1
2.2A
3.1A
-
-
TA25DU
1711492

RoHS

Each
1+
CHF 66.480
5+
CHF 63.810
10+
CHF 62.520
Min: 1 / Mult: 1
4.5A
6.5A
-
-
TA25DU
3529591

RoHS

Each
1+
CHF 81.380
Min: 1 / Mult: 1
2.8A
4A
-
-
SIRIUS 3RU2
1459202

RoHS

Each
1+
CHF 197.650
Min: 1 / Mult: 1
25A
150A
-
-
-
1711491

RoHS

Each
1+
CHF 66.480
5+
CHF 63.810
10+
CHF 62.520
Min: 1 / Mult: 1
2.8A
4A
-
-
TA25DU
3381661

RoHS

SCHNEIDER ELECTRIC
Each
1+
CHF 140.040
Min: 1 / Mult: 1
-
-
-
48V
LT3
1459204

RoHS

Each
1+
CHF 281.410
Min: 1 / Mult: 1
25A
150A
-
-
-
1711495

RoHS

Each
1+
CHF 72.030
5+
CHF 69.100
10+
CHF 67.690
Min: 1 / Mult: 1
13A
19A
-
-
TA25DU
1711497

RoHS

Each
1+
CHF 146.350
Min: 1 / Mult: 1
22A
32A
-
-
TA25DU
3529577

RoHS

Each
1+
CHF 81.380
Min: 1 / Mult: 1
1.4A
2A
-
-
SIRIUS 3RU2
3483709

RoHS

Each
1+
CHF 71.320
Min: 1 / Mult: 1
7A
10A
-
-
SIRIUS 3RU2
226-250 of 531 items
of 22 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account