Print Page
Product Information
ManufacturerABB
Manufacturer Part NoTA25DU11
Order Code1711493
Product RangeTA25DU
Also Known As1SAZ211201R1043, GTIN UPC EAN: 4013614216602
Technical Datasheet
Overload Adjustment Current Min7.5A
Overload Adjustment Current Max11A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeTA25DU
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Trip-free mechanism
- Temperature compensation
- Phase failure protection in accordance with IEC 60947-4-1
- Shortens the tripping times in the event of phase failure
- Tripping category 10A
- Reset and test functions
- CSA Approved, UL Recognised
Technical Specifications
Overload Adjustment Current Min
7.5A
Coil Voltage AC Max
-
Product Range
TA25DU
Overload Adjustment Current Max
11A
Coil Voltage DC Max
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15