Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoYM061U2C2WCNB
Order Code2931893
Product RangeYM Series
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 28.920 |
5+ | CHF 25.560 |
10+ | CHF 23.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 28.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoYM061U2C2WCNB
Order Code2931893
Product RangeYM Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
Product RangeYM Series
No. of Switch Positions2 Position
Switch TerminalsWire Leaded
Contact Current Max-
Contact Voltage AC Nom20V
Contact Voltage DC Nom20V
Angle of Throw90°
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
Off-On
Product Range
YM Series
Switch Terminals
Wire Leaded
Contact Voltage AC Nom
20V
Angle of Throw
90°
Contact Configuration
SPST
No. of Switch Positions
2 Position
Contact Current Max
-
Contact Voltage DC Nom
20V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05