Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoY108122A203NQ
Order Code2435368
Product RangeY
Technical Datasheet
35 In Stock
216 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.980 |
5+ | CHF 21.410 |
10+ | CHF 19.830 |
20+ | CHF 17.010 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoY108122A203NQ
Order Code2435368
Product RangeY
Technical Datasheet
Switch OperationMomentary Spring Return
Contact ConfigurationSPST
Product RangeY
No. of Switch Positions1 Position
Switch TerminalsSolder
Contact Current Max4A
Contact Voltage AC Nom125V
Contact Voltage DC Nom28V
Angle of Throw45°
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Y108122A203NQ is a single-pole triple-throw (SP3T) 45° momentary Tumbler Switchlock with solder lug (with hole) termination, two nickel plated brass keys, 4 tumbler lock and stainless steel facing lock finish. The Y series switch has silver plated copper contact, zinc alloy mounting nut and glass filled polyester housing.
- Below 10mΩ typical initial at 2 to 4VDC 100mA Contact resistance
- 1000Vrms at sea level Minimum dielectric strength
Applications
Computers & Computer Peripherals
Technical Specifications
Switch Operation
Momentary Spring Return
Product Range
Y
Switch Terminals
Solder
Contact Voltage AC Nom
125V
Angle of Throw
45°
Contact Configuration
SPST
No. of Switch Positions
1 Position
Contact Current Max
4A
Contact Voltage DC Nom
28V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004581