Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoTP11SH9CBE
Order Code2435338
Product RangeTP
Technical Datasheet
90 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.940 |
5+ | CHF 8.330 |
10+ | CHF 7.720 |
20+ | CHF 7.280 |
50+ | CHF 6.960 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoTP11SH9CBE
Order Code2435338
Product RangeTP
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeTP
Panel Cutout Diameter-
Contact ConfigurationSPST
Contact Voltage AC Nom20V
Contact Voltage DC Nom20V
Switch OperationOff-(On)
Pushbutton Actuator StylePlunger
Contact Current Max1A
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The TP series tiny momentary Pushbutton Switch made of stainless steel housing with nickel-plated brass bushing and thermoplastic polyester plunger.
- Capable of switching 1A
- Vertical & right angle terminations
- PC & panel mount
- Snap-in front panel mounting
- Epoxy terminal seal-compatible with bottom wash cleaning
Applications
Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Voltage AC Nom
20V
Switch Operation
Off-(On)
Contact Current Max
1A
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Product Range
TP
Contact Configuration
SPST
Contact Voltage DC Nom
20V
Pushbutton Actuator Style
Plunger
Actuator / Cap Colour
Black
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
Technical Docs (3)
Alternatives for TP11SH9CBE
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175