Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSEK43G LFS
Order Code2859896
Product RangeKSE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | CHF 0.221 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
CHF 2,210.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSEK43G LFS
Order Code2859896
Product RangeKSE
Technical Datasheet
Product RangeKSE
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRound Button
Actuating Force225gf
Contact Voltage DC Nom32V
Operating Force2.25N
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IP RatingIP67
IlluminationNon Illuminated
Product Overview
The KSEK43G LFS is a single-pole single-throw momentary action Tact Switch with NO contact type and gull-wing type for SMT, 2.25N for 4.3mm height operating force. IP67 sealed, 250V dielectric strength, 10⁹Ω insulation resistance and 300000 operations life.
- SPST-NO Contact Configuration
- Low Profile
- Gull Wing Terminals
- Momentary Action
- 2.25N Operating Force
- 4.3 mm height actuator
- 300,000-operation Operating Life
- IP67 Protection Rating
Applications
Consumer Electronics, Industrial, Communications & Networking
Technical Specifications
Product Range
KSE
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
225gf
Operating Force
2.25N
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Actuator Style
Round Button
Contact Voltage DC Nom
32V
Contact Rating
50mA at 32VDC
IP Rating
IP67
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022