Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKS11R22CQD
Order Code2931682
Product RangeKS
Technical Datasheet
356 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.040 |
10+ | CHF 1.760 |
25+ | CHF 1.670 |
50+ | CHF 1.590 |
100+ | CHF 1.530 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKS11R22CQD
Order Code2931682
Product RangeKS
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeKS
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Contact Voltage AC Nom50V
Switch OperationOff-(On)
Contact Voltage DC Nom50V
Contact Current Max25mA
Pushbutton Actuator StyleSquare
Actuator / Cap ColourBlack
Contact Current AC Max25mA
Contact Voltage VAC50V
Contact Current DC Max25mA
Contact Voltage VDC50V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Voltage AC Nom
50V
Contact Voltage DC Nom
50V
Pushbutton Actuator Style
Square
Contact Current AC Max
25mA
Contact Current DC Max
25mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Product Range
KS
Contact Configuration
SPST-NO
Switch Operation
Off-(On)
Contact Current Max
25mA
Actuator / Cap Colour
Black
Contact Voltage VAC
50V
Contact Voltage VDC
50V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001225