Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoHDT0204
Order Code2435142
Product RangeHDT Series
Technical Datasheet
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoHDT0204
Order Code2435142
Product RangeHDT Series
Technical Datasheet
Product RangeHDT Series
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height5.3mm
External Width3.8mm
External Depth4.7mm
Product Overview
The HDT0204 is a SPST Micro Mini surface-mount Detect Switch with OFF-mom switch function. It has polyamide 46 base, cover and actuator.
- Low-profile
- Design allows top or side actuation
- 35g Maximum low actuation force
- 500mR Maximum initial contact resistance
- 100MR Minimum Insulation Resistance between adjacent contacts.
- -40 to 85°C Operating temperature range
Applications
Medical, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Product Range
HDT Series
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
3.8mm
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPST-NO
Contact Current Max
1mA
External Height
5.3mm
External Depth
4.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003