Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoET01MD1CBE
Order Code9574530
Product RangeET Series
Technical Datasheet
4 In Stock
200 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 7.640 |
| 5+ | CHF 7.130 |
| 10+ | CHF 6.600 |
| 20+ | CHF 6.220 |
| 50+ | CHF 5.950 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoET01MD1CBE
Order Code9574530
Product RangeET Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeET Series
Switch MountingThrough Hole
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsSolder
Contact Voltage DC Nom20V
Product Overview
The ET series sealed Miniature Toggle Switch used for protection against harmful dust deposit, full-scale voltage protection and temporary immersion. It has sealed against solder and cleaning process contaminants. It is process sealed to withstand machine soldering temperatures and pressure wash cleaning methods.
- Compact size and small footprint save PCB space
- ESD protection available
- Thru-hole and surface mount models
Applications
Communications & Networking, Medical, Sensing & Instrumentation, Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
ET Series
Contact Current Max
-
Switch Terminals
Solder
Technical Docs (3)
Alternatives for ET01MD1CBE
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001048