Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoCCM03-3009 LFT R102
Order Code2320002
Product RangeCCM03 MK2 Series
Also Known AsCANCCM033009LFTR!A
Technical Datasheet
1,828 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.300 |
10+ | CHF 2.050 |
100+ | CHF 2.010 |
250+ | CHF 1.990 |
500+ | CHF 1.950 |
1000+ | CHF 1.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoCCM03-3009 LFT R102
Order Code2320002
Product RangeCCM03 MK2 Series
Also Known AsCANCCM033009LFTR!A
Technical Datasheet
Memory / Card TypeSIM / SAM
Insert & Eject MechanismHinged
Connector TypeSIM Socket
No. of Contacts6Contacts
Contact Material-
Contact PlatingGold Plated Contacts
Product RangeCCM03 MK2 Series
Product RangeCCM03
SVHCNo SVHC (10-Jun-2022)
Product Overview
The CCM03-3009 LFT R102 is a 6-contact SIM/SAM Card Connector with gold-plated contacts, hinged cover. This CCM03 series connector is compatible with pick and place and lead free soldering. It supports normally open card detection switch.
- 10μA Minimum/1A Maximum current rating
- 100mΩ Maximum resistance
- 1000MΩ Minimum insulation resistance
- 750Vrms Minimum dielectric strength
Applications
Portable Devices
Technical Specifications
Memory / Card Type
SIM / SAM
Connector Type
SIM Socket
Contact Material
-
Product Range
CCM03 MK2 Series
SVHC
No SVHC (10-Jun-2022)
Insert & Eject Mechanism
Hinged
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
Product Range
CCM03
Technical Docs (1)
Alternatives for CCM03-3009 LFT R102
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045