Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoBD02
Order Code2319977
Product RangeBD Series
Technical Datasheet
1,257 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.280 |
| 10+ | CHF 1.080 |
| 25+ | CHF 0.997 |
| 50+ | CHF 0.920 |
| 100+ | CHF 0.869 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoBD02
Order Code2319977
Product RangeBD Series
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleRaised Slide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max5V
Contact Current DC Max100mA
Product RangeBD Series
Switch TypeDIP Unsealed
Product Overview
The BD02 is a 2-pole through-hole mount Vertical Full Profile DIP Switch with extended actuator for easy actuation. Open bottom construction allows for solder washing without the need for tape seal. Suitable for use with address switch for industrial controls, logic switching for computers and peripherals, function controlling for numerous applications.
- 10000 Make-and-break cycles mechanical and electrical life at full load each circuit
- Below 50mΩ typical initial contact resistance at 2 to 4VDC 100mA
- 10⁹Ω Minimum insulation resistance
- 500VRMS Minimum dielectric strength at sea level between adjacent terminals
- 5pF Maximum capacitance between adjacent terminals
- Glass filled polyester (PBT), flame retardant (UL94V-0) case and cover
- Glass filled nylon 6/6, flame retardant, heat stabilized (UL94V-0) actuator
- Gold over nickel over phosphor bronze contacts
- Matte-tin over nickel over phosphor bronze terminals
- -40 to 85°C Operating temperature
Applications
Industrial
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
5V
Product Range
BD Series
Switch Actuator Style
Raised Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Technical Docs (3)
Alternatives for BD02
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001043