Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoAYZ0203AGRLC
Order Code2319975
Product RangeAYZ Series
Technical Datasheet
2,695 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.670 |
10+ | CHF 1.410 |
25+ | CHF 1.310 |
50+ | CHF 1.240 |
100+ | CHF 1.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoAYZ0203AGRLC
Order Code2319975
Product RangeAYZ Series
Technical Datasheet
Contact ConfigurationDP3T
Switch OperationOn-On-On
Switch MountingSurface Mount
Product RangeAYZ Series
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationVertical
SVHCNo SVHC (10-Jun-2022)
Product Overview
The AYZ0203AGRLC is a double-pole triple-throw (DP3T) SMD horizontal low profile Miniature Slide Switch with ON-ON-ON function. The AYZ series switch has silver plated copper alloy movable contact, glass filled nylon 4/6 housing, glass filled nylon 6/6 actuator and nickel silver cover.
- 10000 Operations mechanical life
- <lt/>80mΩ Contact resistance
- <gt/>10⁸Ω Insulation resistance
- 0.1kV Dielectric strength at 50Hz/1 minute
- -10 to +60°C Operating temperature
- UL94V-0 Flammability rated glass filled nylon 4/6 housing
- Nickel silver cover
- Copper alloy, silver-plated movable contact
- Brass, silver-plated fixed contact
- Contact bronze contact spring
Applications
Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Contact Configuration
DP3T
Switch Mounting
Surface Mount
Contact Current Max
100mA
Contact Voltage DC Max
12V
SVHC
No SVHC (10-Jun-2022)
Switch Operation
On-On-On
Product Range
AYZ Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454