Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part No7201K2AQEG
Order Code3573432
Product Range7000 Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1200+ | CHF 15.200 |
Price for:Each
Minimum: 1200
Multiple: 1200
CHF 18,240.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No7201K2AQEG
Order Code3573432
Product Range7000 Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range7000 Series
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsPC Pin, Right Angle
Switch TerminalsPC Pin, Right Angle
Contact Voltage DC Nom28V
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
120V
Switch Terminals
PC Pin, Right Angle
Contact Configuration
DPDT
Product Range
7000 Series
Contact Current Max
5A
Switch Terminals
PC Pin, Right Angle
Contact Voltage DC Nom
28V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635