Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part No1201M2S3AQE2
Order Code1437703
Product Range1000
Technical Datasheet
60 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.680 |
5+ | CHF 10.680 |
10+ | CHF 9.670 |
20+ | CHF 8.710 |
50+ | CHF 7.750 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No1201M2S3AQE2
Order Code1437703
Product Range1000
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product Range1000
Contact Current Max6A
Contact Voltage AC Max250V
Contact Voltage DC Max28V
OrientationHorizontal
Product Overview
The 1000 series Slide Switch with epoxy terminal seal compatible with bottom-wash cleaning. The miniature switch features variety of actuators and terminations and panel mount tabs. It is suitable for use with telecommunication applications.
- UL94V-0 Flammability rated DAP case
- Black nylon standard actuator
- Stainless steel housing
- Brass or steel, matte-tin plated switch support
- Copper alloy end contacts
- 10⁹Ω Minimum insulation resistance
- 1000Vrms Minimum dielectric strength at sea level
- -30 to 65°C Operating temperature
Applications
Industrial, Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
6A
Contact Voltage DC Max
28V
Switch Operation
On-On
Product Range
1000
Contact Voltage AC Max
250V
Orientation
Horizontal
Technical Docs (3)
Alternatives for 1201M2S3AQE2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003326