Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part No11SL40201
Order Code3935040
Product RangeSL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 50.830 |
5+ | CHF 46.790 |
10+ | CHF 42.110 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 50.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No11SL40201
Order Code3935040
Product RangeSL Series
Technical Datasheet
Product RangeSL Series
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Voltage AC Max250V
Contact Current AC Max100mA
IP RatingIP60
Contact Voltage DC Max30V
Contact Current DC Max100mA
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
SL Series
Switch Terminals
Quick Connect
Contact Current AC Max
100mA
Contact Voltage DC Max
30V
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPDT
Contact Voltage AC Max
250V
IP Rating
IP60
Contact Current DC Max
100mA
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):32.71