Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoTCF20
Order Code4783426
Product RangeCUBEFuse TCF Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 120.190 |
5+ | CHF 117.210 |
10+ | CHF 114.190 |
25+ | CHF 108.180 |
50+ | CHF 102.180 |
100+ | CHF 96.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 120.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTCF20
Order Code4783426
Product RangeCUBEFuse TCF Series
Technical Datasheet
Product RangeCUBEFuse TCF Series
Fuse Current20A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric47.75mm x 19.05mm x 25.4mm
Fuse Size Imperial1.88" x 0.75" x 1"
Blow CharacteristicTime Delay
Technical Specifications
Product Range
CUBEFuse TCF Series
Voltage Rating VAC
600V
Fuse Size Metric
47.75mm x 19.05mm x 25.4mm
Blow Characteristic
Time Delay
Fuse Current
20A
Voltage Rating VDC
300V
Fuse Size Imperial
1.88" x 0.75" x 1"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043999
Product traceability