Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoSTD16
Order Code4627462
Product RangeSTD Series
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.330 |
5+ | CHF 3.320 |
10+ | CHF 3.310 |
20+ | CHF 3.300 |
50+ | CHF 3.230 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoSTD16
Order Code4627462
Product RangeSTD Series
Technical Datasheet
Product RangeSTD Series
Fuse Current16A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC-
Voltage Rating VAC240V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
STD Series
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
240V
Fuse Current
16A
Voltage Rating VDC
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01