Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3149/1
Order Code225897
Product RangeBuccaneer Mini Series
Technical Datasheet
77 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.720 |
10+ | CHF 7.100 |
100+ | CHF 6.960 |
250+ | CHF 6.820 |
500+ | CHF 6.670 |
1000+ | CHF 6.530 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 8.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3149/1
Order Code225897
Product RangeBuccaneer Mini Series
Technical Datasheet
Product RangeBuccaneer Mini Series
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithBUCCANEER MINI Sealed Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (27-Jun-2024)
Product Overview
Solder socket contacts for Mini Buccaneer® Carrier inserts
Technical Specifications
Product Range
Buccaneer Mini Series
Contact Termination Type
Solder
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
BUCCANEER MINI Sealed Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002