Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4040/C/A/1M00
Order Code2989312
Product RangeBuccaneer 4000 Series
Technical Datasheet
80 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 42.780 |
5+ | CHF 41.580 |
10+ | CHF 40.460 |
25+ | CHF 40.160 |
50+ | CHF 39.860 |
100+ | CHF 39.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 42.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4040/C/A/1M00
Order Code2989312
Product RangeBuccaneer 4000 Series
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Connector AUSB Type A Plug
Connector BUSB Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 3.1
Jacket ColourBlack
Electronic Marking-
Product RangeBuccaneer 4000 Series
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Product Overview
PXP4040/C/A/1M00 is a 4000 series, IP-sealed ‘C’ Type to Standard ‘A’ Type USB plug cable assembly.
- Pre-Wired C-Type USB V3.2 Gen 1 cable, 5A current rating
- Mate with PXP4043/C rear panel mount connector
- 1000 mating cycles and UL94V-0 flammability rating
- Sealed to IP66, IP67, IP68, IP69K when mated with compatible connector
- Secure, proven locking system, tamperproof construction
- Data rates up to 10Gbps
- EN60068-2-52 Test Kb salt mist (cyclic) marine severity level 1
- Copper alloy contact and 30micro inch gold contact plating
- Stainless steel shell material with nickel shell plating and PC/PBT panel connector
- Plug and play capability
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Connector B
USB Type C Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Product Range
Buccaneer 4000 Series
Connector A
USB Type A Plug
Cable Length - Metric
1m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05