Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXD201
Order Code1347644
Your Part Number
Technical Datasheet
16 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 57.85 |
| 5+ | CHF 56.70 |
| 10+ | CHF 55.53 |
| 25+ | CHF 53.22 |
| 50+ | CHF 50.90 |
| 100+ | CHF 49.88 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 57.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXD201
Order Code1347644
Technical Datasheet
Connector to ConnectorIEC 60320 C13 to 4x IEC 60309-2
Connector Type AIEC 60320 C13
Connector Type BIEC 60309-2, Socket, 16A, x 4
Cable Length - Metric2m
Current Rating10A
Voltage Rating250V
Jacket Colour-
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PXD201 is a 4-outlet box style compact rectangular IEC Distribution Unit. It offers 2m cable with BS1363 connector. It is made up of ABS housing and has thermoplastic moldings, tin-plated brass outlet and nickel-plated brass inlet contacts.
- UL94V-0 Flammability
- -5 to 60°C Temperature range
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
IEC 60320 C13 to 4x IEC 60309-2
Connector Type B
IEC 60309-2, Socket, 16A, x 4
Current Rating
10A
Jacket Colour
-
Cable Length - Imperial
6.6ft
Connector Type A
IEC 60320 C13
Cable Length - Metric
2m
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385