Print Page
Image is for illustrative purposes only. Please refer to product description.
65 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.280 |
10+ | CHF 17.910 |
25+ | CHF 17.540 |
100+ | CHF 17.180 |
250+ | CHF 16.820 |
500+ | CHF 16.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0956/S
Order Code977937
Technical Datasheet
Product Range-
Voltage Rating250VAC
Current Rating6A
Connector MountingCable Mount
Contact Termination TypeScrew / Solder
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0956/S is a 8-pole flex mount female Circular Connector with tin-plated brass contacts. It mates with and PX0551, PX0959/P, PX0959/P/PC.
- -20 to +70°C Operating temperature range
- <lt/>10mΩ Contact resistance
- <gt/>10⁸MΩ at 500VDC Insulation resistance
- UL94-HB Flammability rating
- Screw/solder terminals
Applications
Power Management
Technical Specifications
Product Range
-
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
Current Rating
6A
Contact Termination Type
Screw / Solder
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048