Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0849/A3
Order Code4551668
Product RangeStandard Buccaneer Series
Technical Datasheet
50 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 28.910 |
| 5+ | CHF 28.300 |
| 10+ | CHF 27.690 |
| 25+ | CHF 26.510 |
| 50+ | CHF 24.690 |
| 100+ | CHF 23.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 28.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0849/A3
Order Code4551668
Product RangeStandard Buccaneer Series
Technical Datasheet
Connector to ConnectorSealed Type A Receptacle to 10 Position Header
Cable Length - Metric115mm
Cable Length - Imperial4.9"
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product RangeStandard Buccaneer Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
Sealed Type A Receptacle to 10 Position Header
Cable Length - Imperial
4.9"
Jacket Colour
Black
Product Range
Standard Buccaneer Series
Cable Length - Metric
115mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001