Print Page
Image is for illustrative purposes only. Please refer to product description.
324 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.890 |
10+ | CHF 21.310 |
25+ | CHF 19.720 |
100+ | CHF 19.040 |
250+ | CHF 18.340 |
500+ | CHF 17.980 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0840/B/2M00
Order Code9997393
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0840/B/2M00 is a 2m single-ended sealed USB Cable, sealed B type USB to standard A type USB connectors, low and high speed bus connection of 1.5Mbps to 480Mbps. Hot pluggable, standard 4-pole interface, alignment indicator reduces risk of damage during mating and high noise immunity and EMI protection.
- Screw coupling, secure and proven locking system
- USB version 2.0 performance
- Plug-and-play capability
- Visual mating indication
- IP68 and IP69K Rated, dust and waterproof sealing when mated
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12