Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0839/PC
Order Code1166679
Product RangeBuccaneer
Technical Datasheet
135 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.490 |
10+ | CHF 17.680 |
25+ | CHF 16.240 |
100+ | CHF 15.910 |
250+ | CHF 15.590 |
500+ | CHF 15.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0839/PC
Order Code1166679
Product RangeBuccaneer
Technical Datasheet
Connector TypeIndustrial Ethernet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP RatingIP68
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeBuccaneer
Product Overview
- Cat 5e shielded RJ45 interface
- Rear panel mounting
- Mates with FIO: 9667733, 4285888, 4285890, 4285906, 4285918, 4285920 and 4285931 flex connectors
- For direct mounting to PCB
- Complete with panel sealing gasket
Technical Specifications
Connector Type
Industrial Ethernet
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Panel Mount
Contact Material
Phosphor Bronze
Shielding
Shielded
LEDs
Without LED
Product Range
Buccaneer
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP68
Contact Plating
Gold Plated Contacts
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019