Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0834/B
Order Code9667733
Product RangeBuccaneer
Also Known AsGTIN UPC EAN: 2050000607363
Technical Datasheet
1,109 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 36.910 |
5+ | CHF 36.060 |
10+ | CHF 35.220 |
25+ | CHF 33.590 |
50+ | CHF 31.970 |
100+ | CHF 28.600 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 36.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0834/B
Order Code9667733
Product RangeBuccaneer
Also Known AsGTIN UPC EAN: 2050000607363
Technical Datasheet
Modular Connector TypeRJ45 Plug
Connector TypeIndustrial Ethernet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP RatingIP68
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeBuccaneer
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Ethernet Buccaneer provides a high degree of environmental sealing for Cat 5e Ethernet connections using standard RJ45s. Dust and waterproof to IP68 the Ethernet Buccaneer is ideal for industrial applications where a robust and secure connection is required.
- Dust and waterproof to IP68
- Shielded RJ45 connectors to maintain screening
- Flex re-wireable & chassis body styles
- Patch cords conform to Cat 5e standard
- Plug connector is shrouded from accidental damage
- Shroud also provides positive alignment
- Compression gland sealing system
- Sealing caps to maintain IP68 rating
Technical Specifications
Modular Connector Type
RJ45 Plug
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
Shielding
Shielded
LEDs
Without LED
Product Range
Buccaneer
Connector Type
Industrial Ethernet
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP68
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05