Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0738/S
Order Code314298
Product RangeBuccaneer Standard Series
Technical Datasheet
2 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 24.220 |
10+ | CHF 22.260 |
25+ | CHF 21.060 |
100+ | CHF 19.400 |
250+ | CHF 19.010 |
500+ | CHF 18.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 24.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0738/S
Order Code314298
Product RangeBuccaneer Standard Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeBuccaneer Standard Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeScrew Socket
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingNickel
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0738/S is a 6-way front panel-mount Circular Connector with screw termination and socket contacts. This Buccaneer standard series receptacle mates with the flexible cable connector and single hole fixing.
- Water and dustproof to IP68 when mated
- Compact design
- Positive locating keyways
- Colour coded identification variants
- Easy assembly
Applications
Industrial, Power Management, Aerospace, Defence, Military
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Screw Socket
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Brass
SVHC
No SVHC (27-Jun-2024)
Product Range
Buccaneer Standard Series
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Nickel
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022