Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoMPZI022/F/GN/24
Order Code2448385
Product RangeMPZI
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 104.120 |
5+ | CHF 98.920 |
10+ | CHF 93.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 104.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMPZI022/F/GN/24
Order Code2448385
Product RangeMPZI
Technical Datasheet
Product RangeMPZI
Panel Cutout Diameter22mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleFlush
Contact Current Max1A
Contact Voltage AC Max24V
Actuator / Cap ColourNatural
Contact Current AC Max1A
Operating Force5N
Contact Voltage VAC24V
Contact Current DC Max1A
Contact Voltage DC Max24V
Contact Voltage VDC24V
IP RatingIP68, IP69K
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColourGreen
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MPZI022/F/GN/24 is a 22mm, non illuminated piezo switch. Manufactured from stainless steel, Bulgin’s extensive range of vandal resistant security switches are designed with a high resistance to wear and tear, corrosion and harsh use in potentially hostile environments such as access control applications.
- Illuminated, 22mm body diameter, flat head profile
- Green colour, 24V led voltage, momentary type, 24VAC/DC maximum voltage
- <lt/>1ohm switch resistance “ON“, 5Mohm switch resistance “OFF“
- 100pF capacitance
- 1A maximum switching current (momentary), IP68, IP69K sealing
- 300mA switching current (prolonged), <gt/>10 Million life cycle
- Up to 0.3sec switching pulse time (momentary)
- 24VAC/DC LED illumination, 3 to 5N typical actuating force range
- Operating temperature range from -40 to +85°C
Technical Specifications
Product Range
MPZI
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Flush
Contact Voltage AC Max
24V
Contact Current AC Max
1A
Contact Voltage VAC
24V
Contact Voltage DC Max
24V
IP Rating
IP68, IP69K
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Panel Cutout Diameter
22mm
Switch Operation
Momentary
Contact Current Max
1A
Actuator / Cap Colour
Natural
Operating Force
5N
Contact Current DC Max
1A
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Green
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for MPZI022/F/GN/24
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536