Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 21.450 | 
| 5+ | CHF 21.070 | 
| 10+ | CHF 21.060 | 
| 20+ | CHF 21.050 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMP0027/3
Order Code3248823
Technical Datasheet
Product Range-
Panel Cutout Diameter25.8mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound Domed
Contact Current Max5A
Contact Voltage AC Max250V
Actuator / Cap ColourNatural
Contact Current AC Max5A
Contact Voltage VAC250V
Operating Force7.5N
Contact Current DC Max2A
Contact Voltage DC Max28V
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MP0027/3 is a Domed Vandal-resistant Switch with SPST-NC contact configuration, manufactured from stainless steel. It is designed with a high resistance to wear and tear, corrosion and harsh use in potentially hostile environments such as access control applications.
- 28mm Diameter
 - Domed profile
 - SPCO Momentary action micro-switch
 - <lt/>10mΩ Contact resistance
 - <gt/>10³MΩ Insulation resistance
 - -20 to +70°C Operating temperature
 - 1000000 Cycles minimum mechanical life
 - 35000 Cycles minimum electrical life
 
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Domed
Contact Voltage AC Max
250V
Contact Current AC Max
5A
Operating Force
7.5N
Contact Voltage DC Max
28V
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
25.8mm
Switch Operation
Momentary
Contact Current Max
5A
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Current DC Max
2A
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048