Print Page
Image is for illustrative purposes only. Please refer to product description.
1,824 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 8.600 |
| 5+ | CHF 7.140 |
| 10+ | CHF 6.600 |
| 25+ | CHF 6.030 |
| 50+ | CHF 5.470 |
| 200+ | CHF 4.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0296
Order Code319351
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current6.3A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FX0296 is a 6.3A/250V panel mount Cartridge Fuse Holder with black glass filled nylon body/nut, brass/silver or tin-plated contacts, nylon cap, solder lug termination and screw cap/hand release fuse carrier. The knurled cap with slot is easily removed by hand or using a small coin. This fuse holder features protection category PC1 with no integral protection against electric shock.
- 2.5W Maximum power dissipation (at 23°C)
- <gt/>10⁵MΩ at 500VDC Insulation resistance
- 2.5kV at 50Hz AC Breakdown
- <lt/>5mΩ Contact resistance
- -20 to 85°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (27-Jun-2024)
Fuse Current
6.3A
Holder Terminals
Solder Lug
Product Range
-
Voltage Rating VDC
250V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004