Print Page
Image is for illustrative purposes only. Please refer to product description.
3,654 In Stock
1,600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.440 |
5+ | CHF 6.620 |
10+ | CHF 5.800 |
20+ | CHF 4.360 |
50+ | CHF 2.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The DX1116/GN is a 4mm panel-mount green LED Indicator with chrome-plated brass recessed bezel. This has developed to meet the many different needs of panel design for use where a front panel seal is needed.
- IP67 Protection rating
Applications
LED Lighting
Technical Specifications
LED Colour
Green
Mounting Hole Dia
6.1mm
Luminous Intensity
2.5mcd
Product Range
-
Operating Voltage
2.1VDC
Forward Current If
30mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195