Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0849/A3.
Order Code4326107
Product RangeStandard Buccaneer Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 31.990 |
| 10+ | CHF 28.610 |
| 25+ | CHF 27.260 |
| 50+ | CHF 25.900 |
| 100+ | CHF 25.050 |
| 250+ | CHF 23.700 |
| 500+ | CHF 23.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 31.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0849/A3.
Order Code4326107
Product RangeStandard Buccaneer Series
Technical Datasheet
Connector to ConnectorSealed Type A Receptacle to 10 Position Header
Cable Length - Metric115mm
Cable Length - Imperial4.9"
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product RangeStandard Buccaneer Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
Sealed Type A Receptacle to 10 Position Header
Cable Length - Imperial
4.9"
Jacket Colour
Black
Product Range
Standard Buccaneer Series
Cable Length - Metric
115mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025356