Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0462
Order Code9630198
Product RangePC2 Series
Technical Datasheet
1,806 In Stock
20,400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.380 |
5+ | CHF 8.210 |
10+ | CHF 8.010 |
20+ | CHF 7.820 |
50+ | CHF 7.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0462
Order Code9630198
Product RangePC2 Series
Technical Datasheet
Fuse Holder TypeEnclosed Screw Knob
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product RangePC2 Series
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (27-Jun-2024)
Product Overview
FX0462 is a panel mounting touchproof fuse holder designed for user safety, touchproof category PC2 with polyester moulded body and nylon cap/end bung.
- Panel sealed to IP68
- Touchproof category PC2
- Screw cap can be either screwdriver or hand released
- Contacts are silver plated brass
- 10A, 250V AC rating
- Fuse size 5 x 20mm
- Approved to CSA, VDE and SEMKO
- UL recognised
Technical Specifications
Fuse Holder Type
Enclosed Screw Knob
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (27-Jun-2024)
Fuse Current
10A
Holder Terminals
Solder Lug
Product Range
PC2 Series
Voltage Rating VDC
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006