Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 19.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoTBC-14264
Order Code4016141
Technical Datasheet
Cover TypeTop / Bottom Cover
Cover MaterialAluminum
Cover ColourAluminum
For Use WithBud Industries RM-14292/14293/14294/RM-14295/RM-14296/RM-14297/14298 & RM-14299 Rack Mount Chassis
External Depth - Metric606.43mm
External Width - Metric426.47mm
External Height - Metric12.7mm
External Depth - Imperial23.875"
External Width - Imperial16.79"
External Height - Imperial0.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Top / Bottom Cover
Cover Colour
Aluminum
External Depth - Metric
606.43mm
External Height - Metric
12.7mm
External Width - Imperial
16.79"
Product Range
-
Cover Material
Aluminum
For Use With
Bud Industries RM-14292/14293/14294/RM-14295/RM-14296/RM-14297/14298 & RM-14299 Rack Mount Chassis
External Width - Metric
426.47mm
External Depth - Imperial
23.875"
External Height - Imperial
0.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268