Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 40.560 |
| 5+ | CHF 37.200 |
| 10+ | CHF 33.860 |
| 25+ | CHF 31.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 40.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSC-12100
Order Code1383663
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric108mm
External Width - Metric125mm
External Depth - Metric127mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial4.3"
External Width - Imperial4.93"
External Depth - Imperial5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
108mm
External Depth - Metric
127mm
Body Colour
Black
External Height - Imperial
4.3"
External Depth - Imperial
5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
125mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.93"
Product Range
-
Configurable
No
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49896