Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-11048-P
Order Code2725391
Product RangePTQ Series
Panel TypeInner Panel
Panel MaterialABS (Acrylonitrile Butadiene Styrene)
Body ColourGray
For Use WithBud Industries PTQ Series Nema Boxes
External Height - Metric129mm
External Width - Metric179.1mm
External Height - Imperial5.1"
External Width - Imperial7.1"
Product RangePTQ Series
Technical Specifications
Panel Type
Inner Panel
Body Colour
Gray
External Height - Metric
129mm
External Height - Imperial
5.1"
Product Range
PTQ Series
Panel Material
ABS (Acrylonitrile Butadiene Styrene)
For Use With
Bud Industries PTQ Series Nema Boxes
External Width - Metric
179.1mm
External Width - Imperial
7.1"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087545