Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 8.010 |
| 5+ | CHF 7.420 |
| 10+ | CHF 6.810 |
| 25+ | CHF 6.410 |
| 50+ | CHF 6.010 |
| 100+ | CHF 5.610 |
| 250+ | CHF 5.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPS-11596-B
Order Code3869942
For Use WithRaspberry PI 4 Board
External Height1"
External Width2.44"
External Depth3.62"
Enclosure / Case MaterialABS
Enclosure MaterialABS
Body ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Raspberry PI 4 Board
External Width
2.44"
Enclosure / Case Material
ABS
Body Colour
Black
SVHC
No SVHC (21-Jan-2025)
External Height
1"
External Depth
3.62"
Enclosure Material
ABS
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03901