Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.530 |
5+ | CHF 8.730 |
10+ | CHF 7.940 |
25+ | CHF 7.670 |
50+ | CHF 7.410 |
100+ | CHF 7.140 |
250+ | CHF 7.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-32916-PL
Order Code2725378
Technical Datasheet
Panel TypeInner Panel
Panel MaterialPlastic
Body ColourGray
For Use WithNBF Series NEMA Boxes
External Height - Metric267mm
External Width - Metric169.9mm
External Height - Imperial10.5"
External Width - Imperial6.69"
Product Range-
Technical Specifications
Panel Type
Inner Panel
Body Colour
Gray
External Height - Metric
267mm
External Height - Imperial
10.5"
Product Range
-
Panel Material
Plastic
For Use With
NBF Series NEMA Boxes
External Width - Metric
169.9mm
External Width - Imperial
6.69"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608
Product traceability