Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 202.110 |
5+ | CHF 200.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 202.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBA-10176
Order Code1142255
Enclosure TypeMultipurpose
Enclosure MaterialABS, Polycarbonate
External Height - Metric600mm
External Width - Metric400mm
External Depth - Metric230mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 1, 4, 4X
External Height - Imperial23.6"
External Width - Imperial15.8"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
600mm
External Depth - Metric
230mm
Body Colour
Gray
External Height - Imperial
23.6"
Product Range
-
Enclosure Material
ABS, Polycarbonate
External Width - Metric
400mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X
External Width - Imperial
15.8"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for NBA-10176
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.737944