Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDEL-FT-1986
Order Code2009011
Technical Datasheet
No. of Fans6
Supply Voltage110VAC
Power Rating-
Fan Flow Rate-
Bearing TypeSleeve Bearing
Product Range-
Technical Specifications
No. of Fans
6
Power Rating
-
Bearing Type
Sleeve Bearing
SVHC
No SVHC (23-Jan-2024)
Supply Voltage
110VAC
Fan Flow Rate
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.550217