Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 38.790 |
5+ | CHF 36.380 |
10+ | CHF 33.940 |
25+ | CHF 33.340 |
50+ | CHF 32.730 |
100+ | CHF 32.250 |
250+ | CHF 31.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 38.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPX-287074
Order Code3869911
Product RangeDPX Series
Panel TypeInner Panel
Panel MaterialAluminum
Body Colour-
For Use WithBud Industries DPH-28707 / DPS-28707 Enclosures
External Height - Metric146.05mm
External Width - Metric146.05mm
External Height - Imperial5.75"
External Width - Imperial5.75"
Product RangeDPX Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Panel Type
Inner Panel
Body Colour
-
External Height - Metric
146.05mm
External Height - Imperial
5.75"
Product Range
DPX Series
Panel Material
Aluminum
For Use With
Bud Industries DPH-28707 / DPS-28707 Enclosures
External Width - Metric
146.05mm
External Width - Imperial
5.75"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134
Product traceability