Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 16.660 |
| 5+ | CHF 15.300 |
| 10+ | CHF 13.940 |
| 25+ | CHF 13.570 |
| 50+ | CHF 13.190 |
| 100+ | CHF 12.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 16.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-3009-A
Order Code1383286
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric88.9mm
External Width - Metric152mm
External Depth - Metric203mm
IP Rating-
Body ColourNatural
NEMA Rating-
External Height - Imperial3.5"
External Width - Imperial6"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
88.9mm
External Depth - Metric
203mm
Body Colour
Natural
External Height - Imperial
3.5"
External Depth - Imperial
8"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
152mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6"
Product Range
-
Configurable
Yes
Technical Docs (3)
Alternatives for CU-3009-A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.288036