Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
18 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.510 |
| 5+ | CHF 5.020 |
| 10+ | CHF 4.540 |
| 25+ | CHF 4.450 |
| 50+ | CHF 4.350 |
| 100+ | CHF 4.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-3000-A
Order Code1383492
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric41.15mm
External Width - Metric54mm
External Depth - Metric70mm
IP Rating-
Body ColourNatural
NEMA Rating-
External Height - Imperial1.62"
External Width - Imperial2.12"
External Depth - Imperial2.75"
Product Range-
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
41.15mm
External Depth - Metric
70mm
Body Colour
Natural
External Height - Imperial
1.62"
External Depth - Imperial
2.75"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
54mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.12"
Product Range
-
Configurable
Yes
Technical Docs (3)
Alternatives for CU-3000-A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567